Print Page
RDC-450
Enclosure Accessory, Deep Channel Card Guide, 2mm Thickness Printed Circuit Boards, 0.25 ", 4.5 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDC-450Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH1262
Your Part Number
449 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.630 |
| 25+ | $1.490 |
| 50+ | $1.390 |
| 100+ | $1.300 |
| 250+ | $1.250 |
| 500+ | $1.170 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDC-450Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH1262
Accessory TypeDeep Channel Card Guide
For Use With2mm Thickness Printed Circuit Boards
Guide Width0.25"
Guide Length4.5"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
2mm Thickness Printed Circuit Boards
Guide Length
4.5"
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
