Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDAFCC-25Copy
Newark Part No.66AJ4369
Product RangeRDAFCC Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.100 |
| 25+ | $1.010 |
| 50+ | $0.952 |
| 100+ | $0.899 |
| 500+ | $0.837 |
| 1000+ | $0.783 |
| 2500+ | $0.724 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRDAFCC-25Copy
Newark Part No.66AJ4369
Product RangeRDAFCC Series
Cable Clamp / Clip TypeFlat Cable Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length29.7mm
External Width25mm
Height-
Product RangeRDAFCC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
29.7mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Grey
External Width
25mm
Product Range
RDAFCC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
