Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-2
Newark Part No.28AH1251
Product RangeRBS Series
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 10+ | $0.350 |
| 25+ | $0.332 |
| 50+ | $0.314 |
| 100+ | $0.296 |
| 250+ | $0.278 |
| 500+ | $0.248 |
| 1000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBS-2
Newark Part No.28AH1251
Product RangeRBS Series
Bumper / Feet MountingAdhesive
Height5.1mm
Base Diameter11.2mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeRBS Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for RBS-2
1 Product Found
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.2mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Height
5.1mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
RBS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate