Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16223
Newark Part No.28AH1247
Product RangeQFG Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 2000+ | $0.292 |
| 5000+ | $0.280 |
| 10000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16223
Newark Part No.28AH1247
Product RangeQFG Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max10mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia14mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangeQFG Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for QFG-16223
1 Product Found
Technical Specifications
Grommet Type
Open
Cable Diameter Max
10mm
Mounting Hole Dia
14mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
QFG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
