Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | QFG-16220Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 28AH1246 |
| Product Range | QFG Series |
| Your Part Number |
2,926 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.320 |
| 25+ | $0.256 |
| 50+ | $0.243 |
| 100+ | $0.232 |
| 500+ | $0.207 |
| 1000+ | $0.197 |
| 5000+ | $0.182 |
| 10000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | QFG-16220Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 28AH1246 |
| Product Range | QFG Series |
| Grommet Type | Open |
| Cable Diameter Min | - |
| Cable Diameter Max | 6mm |
| Grommet Material | TPE (Thermoplastic Elastomer) |
| Mounting Hole Dia | 10mm |
| Panel Thickness Max | 3mm |
| Grommet Colour | Black |
| Product Range | QFG Series |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Grommet Type | Open |
|---|---|
| Cable Diameter Max | 6mm |
| Mounting Hole Dia | 10mm |
| Grommet Colour | Black |
| SVHC | No SVHC (25-Jun-2020) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | TPE (Thermoplastic Elastomer) |
| Panel Thickness Max | 3mm |
| Product Range | QFG Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
