Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPT-203Copy
Newark Part No.66AJ4351
Product RangePT Series
Your Part Number
2,866 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.282 | $0.063 |
| 25+ | $0.244 | $0.063 |
| 50+ | $0.215 | $0.063 |
| 100+ | $0.193 | $0.063 |
| 500+ | $0.170 | $0.063 |
| 1000+ | $0.151 | $0.063 |
| 5000+ | $0.134 | $0.063 |
| 10000+ | $0.128 | $0.063 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPT-203Copy
Newark Part No.66AJ4351
Product RangePT Series
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length5"
Cable Tie Width-
Cable Bundle Diameter Max1.25"
Minimum Loop Tensile Strength-
Cable Tie TypeBeaded
Product RangePT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
5"
Cable Bundle Diameter Max
1.25"
Cable Tie Type
Beaded
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
-
Minimum Loop Tensile Strength
-
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
