Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.440 |
| 10+ | $7.280 |
| 25+ | $7.140 |
| 50+ | $6.830 |
| 100+ | $6.260 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPST-2-01
Newark Part No.49P5439
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.175mm
External Width2.54mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
PCB Support Type
Lock-In Support
Height
3.175mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
2.54mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for PST-2-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
