Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-50185Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM9980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.480 |
Price for:Each
Minimum: 100
Multiple: 100
$48.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPOF-50185Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM9980
Bumper / Feet Mounting-
Height4.6mm
Base Diameter13.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialThermoplastic Elastomer
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
13.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (27-Jun-2018)
Height
4.6mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Alternatives for POF-50185
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
