Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPKKL-3SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4349
Product RangePKKL Series
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.060 |
| 25+ | $0.976 |
| 50+ | $0.919 |
| 100+ | $0.863 |
| 500+ | $0.807 |
| 1000+ | $0.755 |
| 2500+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPKKL-3SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4349
Product RangePKKL Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter7.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length21.1mm
External Width-
Height21mm
Product RangePKKL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
21.1mm
Height
21mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
7.8mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
PKKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
