Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSG-2B
Newark Part No.85AH8882
Product RangePGSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,016.660 |
| 5+ | $3,630.780 |
| 10+ | $3,560.620 |
| 25+ | $3,472.920 |
| 50+ | $3,297.520 |
| 100+ | $2,964.260 |
| 250+ | $2,736.240 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$4,016.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSG-2B
Newark Part No.85AH8882
Product RangePGSG Series
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max1.8mm
Grommet ColourBlack
Product RangePGSG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
1.8mm
Product Range
PGSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
