Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-3Copy
Newark Part No.66AJ4345
Product RangePGSD Series
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 1000+ | $0.327 |
| 2000+ | $0.194 |
| 5000+ | $0.182 |
| 10000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-3Copy
Newark Part No.66AJ4345
Product RangePGSD Series
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max12.7mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia19.1mm
Panel Thickness Max1.8mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
12.7mm
Mounting Hole Dia
19.1mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.8mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
