Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-10
Newark Part No.66AJ4343
Product RangePGSD Series
Your Part Number
149 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.791 | $0.239 |
| 10+ | $0.701 | $0.239 |
| 25+ | $0.643 | $0.239 |
| 50+ | $0.605 | $0.239 |
| 100+ | $0.571 | $0.239 |
| 500+ | $0.532 | $0.239 |
| 1000+ | $0.305 | $0.239 |
| 2500+ | $0.286 | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSD-10
Newark Part No.66AJ4343
Product RangePGSD Series
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max25.4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia34.9mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangePGSD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
25.4mm
Mounting Hole Dia
34.9mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
PGSD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
