Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1822ACopy
Newark Part No.66AJ4322
Product RangePGSA Series
Your Part Number
514 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 1000+ | $0.167 |
| 2500+ | $0.158 |
| 5000+ | $0.092 |
| 12500+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1822ACopy
Newark Part No.66AJ4322
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max17.6mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia22mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
17.6mm
Mounting Hole Dia
22mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
