Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1519ACopy
Newark Part No.66AJ4321
Product RangePGSA Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1519ACopy
Newark Part No.66AJ4321
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max14.3mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia19mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
14.3mm
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.5mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
