Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPAKKL-4756-19
Newark Part No.66AJ4312
Product RangePAKKL Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 200+ | $1.230 |
| 500+ | $1.160 |
| 1000+ | $0.624 |
| 2500+ | $0.585 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPAKKL-4756-19
Newark Part No.66AJ4312
Product RangePAKKL Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter14.3mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length31.5mm
External Width15.7mm
Height29.8mm
Product RangePAKKL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
31.5mm
Height
29.8mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
14.3mm
Cable Clamp / Clip Colour
Natural
External Width
15.7mm
Product Range
PAKKL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
