Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFEB-3-19Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4257
Product RangeOFEB Series
Your Part Number
980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 2000+ | $0.264 |
| 5000+ | $0.245 |
| 10000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFEB-3-19Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4257
Product RangeOFEB Series
Cable Clamp / Clip TypeAdhesive Fiber Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length20.6mm
External Width-
Height7.6mm
Product RangeOFEB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Fiber Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
20.6mm
Height
7.6mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
OFEB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
