Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFCG-16Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4256
Product RangeOFCG Series
Your Part Number
292 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.320 |
| 25+ | $1.220 |
| 50+ | $1.130 |
| 100+ | $1.060 |
| 250+ | $1.010 |
| 500+ | $0.932 |
| 2500+ | $0.518 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoOFCG-16Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ4256
Product RangeOFCG Series
Cable Clamp / Clip TypeFiber Coiling Clip
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length50.8mm
External Width24.9mm
Height-
Product RangeOFCG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Fiber Coiling Clip
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
50.8mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
24.9mm
Product Range
OFCG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
