Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNTA20347PMTGBCopy
Newark Part No.66AJ4248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 250+ | $0.248 |
| 500+ | $0.221 |
| 1000+ | $0.199 |
| 5000+ | $0.181 |
Price for:Each
Minimum: 100
Multiple: 100
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNTA20347PMTGBCopy
Newark Part No.66AJ4248
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203.2mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203.2mm
Cable Bundle Diameter Max
-
Cable Tie Type
Push Mount
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
