Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNSS 8 16 01
Newark Part No.24M5400
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNSS 8 16 01
Newark Part No.24M5400
Thread Size - Imperial8-32
Thread Size - Metric-
Screw Length25.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size - Imperial
8-32
Screw Length
25.4mm
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
