Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM22OCB1000Copy
Newark Part No.66AJ4227
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.527 |
| 25+ | $0.500 |
| 50+ | $0.473 |
| 100+ | $0.446 |
| 250+ | $0.419 |
| 500+ | $0.375 |
| 1000+ | $0.337 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM22OCB1000Copy
Newark Part No.66AJ4227
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max20.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia25.4mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
20.2mm
Mounting Hole Dia
25.4mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
