Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM22LCC0625Copy
Newark Part No.66AJ4219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 1000+ | $0.735 |
| 5000+ | $0.552 |
Price for:Each
Minimum: 100
Multiple: 100
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNM22LCC0625Copy
Newark Part No.66AJ4219
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length25mm
Cable Tie Width18mm
Cable Bundle Diameter Max17mm
Minimum Loop Tensile Strength-
Cable Tie TypeLadder
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
25mm
Cable Bundle Diameter Max
17mm
Cable Tie Type
Ladder
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
18mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
