Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNGSG-2
Newark Part No.85AH8868
Product RangeNGSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,846.700 |
| 5+ | $7,890.300 |
| 10+ | $7,332.400 |
| 25+ | $6,376.000 |
| 50+ | $5,738.400 |
| 100+ | $5,300.050 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$8,846.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNGSG-2
Newark Part No.85AH8868
Product RangeNGSG Series
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia-
Panel Thickness Max1.8mm
Grommet ColourNatural
Product RangeNGSG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
1.8mm
Product Range
NGSG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
