Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH1239
Product RangeN Series
Your Part Number
426 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 25+ | $0.095 |
| 50+ | $0.091 |
| 100+ | $0.087 |
| 500+ | $0.077 |
| 1000+ | $0.073 |
| 5000+ | $0.068 |
| 10000+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH1239
Product RangeN Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.5mm
Height-
Product RangeN Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for N-6
1 Product Found
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
