Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-20B-BKCopy
Newark Part No.66AJ4162
Product RangeNB-3 Series
Your Part Number
446 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.624 | $0.087 |
| 10+ | $0.548 | $0.087 |
| 25+ | $0.522 | $0.087 |
| 50+ | $0.488 | $0.087 |
| 100+ | $0.468 | $0.087 |
| 500+ | $0.440 | $0.087 |
| 1000+ | $0.408 | $0.087 |
| 5000+ | $0.281 | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-20B-BKCopy
Newark Part No.66AJ4162
Product RangeNB-3 Series
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter25.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width12.7mm
Height-
Product RangeNB-3 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
25.4mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
NB-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
