Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-23
Newark Part No.66AJ4048
Product RangeMT Series
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.540 | $0.976 |
| 5+ | $5.220 | $0.976 |
| 10+ | $4.860 | $0.976 |
| 25+ | $4.540 | $0.976 |
| 50+ | $4.330 | $0.976 |
| 100+ | $4.070 | $0.976 |
| 250+ | $3.850 | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-23
Newark Part No.66AJ4048
Product RangeMT Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length998mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max304mm
Minimum Loop Tensile Strength445N
Cable Tie TypeStandard
Product RangeMT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
998mm
Cable Bundle Diameter Max
304mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
445N
Product Range
MT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
