Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-2Copy
Newark Part No.66AJ4044
Product RangeMT Series
Your Part Number
99 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.320 | $0.216 |
| 200+ | $1.250 | $0.216 |
| 500+ | $1.180 | $0.216 |
| 1000+ | $1.120 | $0.216 |
| 2500+ | $1.050 | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-2Copy
Newark Part No.66AJ4044
Product RangeMT Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length201mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength445N
Cable Tie TypeStandard
Product RangeMT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
445N
Product Range
MT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
