Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-18Copy
Newark Part No.66AJ4042
Product RangeMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 1000+ | $1.990 |
| 10000+ | $1.840 |
Price for:Each
Minimum: 100
Multiple: 100
$209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-18Copy
Newark Part No.66AJ4042
Product RangeMT Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length259mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max70mm
Minimum Loop Tensile Strength445N
Cable Tie TypeStandard
Product RangeMT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
259mm
Cable Bundle Diameter Max
70mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
445N
Product Range
MT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
