Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-1
Newark Part No.66AJ4033
Product RangeMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.11 |
Price for:Each
Minimum: 100
Multiple: 100
$111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-1
Newark Part No.66AJ4033
Product RangeMT Series
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length127mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength445N
Cable Tie TypeStandard
Product RangeMT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
127mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
-
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
445N
Product Range
MT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate