Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPM-5-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45P3759
Product RangeMSPM
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.011 |
| 10+ | $0.011 |
| 25+ | $0.011 |
| 50+ | $0.011 |
| 100+ | $0.010 |
| 250+ | $0.009 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPM-5-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45P3759
Product RangeMSPM
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7.9mm
External Width3.175mm
Product RangeMSPM
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
7.9mm
Product Range
MSPM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
