Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNI-6-16Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH1231
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 25+ | $0.202 |
| 50+ | $0.189 |
| 100+ | $0.176 |
| 500+ | $0.155 |
| 1000+ | $0.145 |
| 5000+ | $0.142 |
| 10000+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNI-6-16Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.28AH1231
Internal Diameter3.6mm
External Diameter4.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3.5
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Internal Diameter
3.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
4.3mm
Thread Size - Metric
M3.5
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
