Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNI-4-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AH1229
Your Part Number
1,029 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 25+ | $0.200 |
| 50+ | $0.186 |
| 100+ | $0.174 |
| 500+ | $0.151 |
| 1000+ | $0.143 |
| 5000+ | $0.140 |
| 10000+ | $0.137 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMNI-4-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AH1229
Internal Diameter2.9mm
External Diameter3.7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Internal Diameter
2.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
3.7mm
Thread Size - Metric
M2.5
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
