Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMGS-2-01
Newark Part No.25AM9967
Product RangeMGS Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.499 |
| 25+ | $0.468 |
| 50+ | $0.445 |
| 100+ | $0.424 |
| 250+ | $0.401 |
| 500+ | $0.378 |
| 1000+ | $0.360 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMGS-2-01
Newark Part No.25AM9967
Product RangeMGS Series
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max0.085"
Grommet ColourNatural
Product RangeMGS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.085"
Product Range
MGS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
