Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMFTH-2-01A-RT-NK1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28AH1227
Product RangeMFTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.641 |
| 25+ | $0.581 |
| 50+ | $0.543 |
| 100+ | $0.510 |
| 500+ | $0.472 |
| 1000+ | $0.439 |
| 2500+ | $0.403 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMFTH-2-01A-RT-NK1000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.28AH1227
Product RangeMFTH Series
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width12.7mm
Height3.5mm
Product RangeMFTH Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
12.7mm
Height
3.5mm
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
MFTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
