Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMCCGF-2N
Newark Part No.85AH8857
Product RangeMCCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102,367.580 |
| 5+ | $92,533.140 |
| 10+ | $90,745.060 |
| 25+ | $88,509.960 |
| 50+ | $84,039.760 |
| 100+ | $75,546.380 |
| 250+ | $69,735.120 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$102,367.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMCCGF-2N
Newark Part No.85AH8857
Product RangeMCCG Series
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialStainless Steel
Mounting Hole Dia-
Panel Thickness Max1.4mm
Grommet ColourBlack
Product RangeMCCG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Stainless Steel
Panel Thickness Max
1.4mm
Product Range
MCCG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
