Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2E-3-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1223
Product RangeLEDS2E Series
Your Part Number
1,454 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.584 |
| 25+ | $0.531 |
| 50+ | $0.479 |
| 100+ | $0.426 |
| 500+ | $0.356 |
| 1000+ | $0.333 |
| 5000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2E-3-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28AH1223
Product RangeLEDS2E Series
Height4.8mm
External Diameter6mm
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Product RangeLEDS2E Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Height
4.8mm
Spacer Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2020)
External Diameter
6mm
Product Range
LEDS2E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
