Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LCBSBM-3-01A2-RTCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69AC6022 |
| Product Range | LCBSBM |
| Your Part Number |
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $6.610 |
| 30+ | $6.330 |
| 50+ | $6.030 |
| 100+ | $5.710 |
| 250+ | $5.510 |
Price for:Pack of 40
Minimum: 10
Multiple: 10
$66.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | LCBSBM-3-01A2-RTCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69AC6022 |
| Product Range | LCBSBM |
| PCB Support Type | Lock-In Support For Base |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 4.8mm |
| External Width | 4.4mm |
| Product Range | LCBSBM |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
Nylon PCB supports with square bases that require no special tools or fixing screws. Supplied in packs of 40.
- 4.8mm Height
- 3.18mm PCB hole
- 12.7mm Square base
- Fixes with double sided adhesive tape
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 40
Technical Specifications
| PCB Support Type | Lock-In Support For Base |
|---|---|
| Height | 4.8mm |
| Product Range | LCBSBM |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 4.4mm |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
