Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKU-6-RTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1203
Product RangeKKU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.571 |
| 1000+ | $0.525 |
Price for:Each
Minimum: 500
Multiple: 500
$285.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKU-6-RTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1203
Product RangeKKU Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length19.1mm
External Width19.1mm
Height15.1mm
Product RangeKKU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
19.1mm
Height
15.1mm
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Grey
External Width
19.1mm
Product Range
KKU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
