Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-10-6-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7696
Product RangeHTSN-1
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.034 |
| 25+ | $0.030 |
| 50+ | $0.029 |
| 100+ | $0.028 |
| 500+ | $0.027 |
| 1000+ | $0.026 |
| 5000+ | $0.025 |
| 10000+ | $0.024 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M3-10-6-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7696
Product RangeHTSN-1
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length10mm
Overall Length10mm
External Width6mm
Product RangeHTSN-1
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
-
Overall Length
10mm
Product Range
HTSN-1
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
10mm
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
