Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHS-4-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AH1191
Product RangeHS Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 25+ | $0.218 |
| 50+ | $0.201 |
| 100+ | $0.183 |
| 500+ | $0.164 |
| 1000+ | $0.131 |
| 5000+ | $0.130 |
| 10000+ | $0.129 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHS-4-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AH1191
Product RangeHS Series
Spacer MaterialPVC (Polyvinylchloride)
Overall Length25.4mm
Outer Diameter4.8mm
Inner Diameter2.6mm
Spacer TypeHex
Product RangeHS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
PVC (Polyvinylchloride)
Outer Diameter
4.8mm
Spacer Type
Hex
SVHC
No SVHC (25-Jun-2020)
Overall Length
25.4mm
Inner Diameter
2.6mm
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
