Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR3N-3/16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1182
Product RangeHR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.840 |
| 5+ | $165.750 |
| 10+ | $154.030 |
| 25+ | $133.940 |
| 50+ | $120.550 |
| 100+ | $111.340 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$185.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHR3N-3/16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.28AH1182
Product RangeHR Series
External Diameter - Imperial0.187"
External Diameter - Metric4.8mm
Wrap MaterialNylon 6 (Polyamide 6)
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)38.48m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product RangeHR Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter - Imperial
0.187"
Wrap Material
Nylon 6 (Polyamide 6)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
HR Series
External Diameter - Metric
4.8mm
Wrap Color
Natural
Reel Length (Metric)
38.48m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
