Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-2.5Copy
Newark Part No.28AH1175
Product RangeHG Series
Your Part Number
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 25+ | $0.257 |
| 50+ | $0.231 |
| 100+ | $0.210 |
| 500+ | $0.188 |
| 1000+ | $0.173 |
| 5000+ | $0.161 |
| 10000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-2.5Copy
Newark Part No.28AH1175
Product RangeHG Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia6.4mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4mm
Mounting Hole Dia
6.4mm
Grommet Colour
Black
SVHC
No SVHC (08-Jul-2021)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (1)
Alternatives for HG-2.5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
