Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRD1075121PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ3744
Product RangeGRD Series
Your Part Number
656 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.543 |
| 25+ | $0.509 |
| 50+ | $0.485 |
| 100+ | $0.461 |
| 500+ | $0.412 |
| 1000+ | $0.392 |
| 5000+ | $0.368 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGRD1075121PACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ3744
Product RangeGRD Series
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max15.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia19mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangeGRD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
15.5mm
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
GRD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
