Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3116ACopy
Newark Part No.66AJ3826
Product RangeGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.800 |
Price for:Each
Minimum: 1200
Multiple: 1200
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3116ACopy
Newark Part No.66AJ3826
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min19.1mm
Cable Diameter Max34.9mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia27mm
Panel Thickness Max6.4mm
Grommet ColourBlack
Product RangeGR Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
34.9mm
Mounting Hole Dia
27mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
19.1mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
6.4mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
