Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N12A
Newark Part No.66AJ3732
Product RangeGFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 1000+ | $1.380 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 100
Multiple: 100
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N12A
Newark Part No.66AJ3732
Product RangeGFA Series
Grommet TypeFlip
Cable Diameter Min18.5mm
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia23mm
Panel Thickness Max0.5mm
Grommet ColourGreen
Product RangeGFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Flip
Cable Diameter Max
-
Mounting Hole Dia
23mm
Grommet Colour
Green
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
18.5mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.5mm
Product Range
GFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate