Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-8A-RT-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3727
Product RangeFTH Series
Your Part Number
783 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.961 |
| 25+ | $0.901 |
| 50+ | $0.859 |
| 100+ | $0.814 |
| 500+ | $0.727 |
| 1000+ | $0.692 |
| 2500+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-8A-RT-MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AJ3727
Product RangeFTH Series
Mount Fixing TypeAdhesive
Mounting Hole Dia4.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length38.1mm
Width38.1mm
Height7.6mm
Product RangeFTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
38.1mm
Height
7.6mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
4.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38.1mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
