Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AH1170
Product RangeFTH-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.911 |
| 250+ | $0.828 |
| 500+ | $0.749 |
| 1000+ | $0.688 |
Price for:Each
Minimum: 100
Multiple: 100
$91.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28AH1170
Product RangeFTH-5 Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width19.1mm
Height6.1mm
Product RangeFTH-5 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
19.1mm
Height
6.1mm
SVHC
No SVHC (25-Jun-2020)
Mounting Hole Dia
3.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
