Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-35-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3707
Product RangeFTH Series
Your Part Number
865 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.285 |
| 25+ | $0.268 |
| 50+ | $0.255 |
| 100+ | $0.243 |
| 500+ | $0.216 |
| 1000+ | $0.206 |
| 5000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-35-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3707
Product RangeFTH Series
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.53mm
Height4.95mm
Product RangeFTH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.53mm
Product Range
FTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
