Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-31-01
Newark Part No.25AM9955
Product RangeFTH-31 Series
Your Part Number
688 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.934 |
| 25+ | $0.920 |
| 50+ | $0.906 |
| 100+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-31-01
Newark Part No.25AM9955
Product RangeFTH-31 Series
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.8mm
Width14.5mm
Height16mm
Product RangeFTH-31 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
10.8mm
Height
16mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.5mm
Product Range
FTH-31 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
