Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-2A-RT-MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3695
Product RangeFTH-2 Series
Your Part Number
909 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 2000+ | $0.271 |
| 5000+ | $0.251 |
| 10000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-2A-RT-MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3695
Product RangeFTH-2 Series
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourWhite
Mount MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
Length26.2mm
Width17.5mm
Height-
Product RangeFTH-2 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
26.2mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
-
Mount Material
PPE (Polyphenylene Ether), PS (Polystyrene)
Width
17.5mm
Product Range
FTH-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
