Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-1-01BK
Newark Part No.66AJ3700
Product RangeFTH-27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 1000+ | $0.638 |
| 2500+ | $0.603 |
| 5000+ | $0.379 |
Price for:Each
Minimum: 500
Multiple: 500
$333.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-1-01BK
Newark Part No.66AJ3700
Product RangeFTH-27 Series
Mount Fixing TypePush Barb
Mounting Hole Dia9.5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width19.1mm
Height-
Product RangeFTH-27 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
28mm
Height
-
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
9.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-27 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
